Analog Devices Inc. MAX25400EVKIT Evaluation Kit
Analog Devices Inc. MAX25400EVKIT Evaluation Kit facilitates the evaluation of the MAX25400 Automotive Hi-Speed USB 2.0 Protector. The MAX25400 Automotive Hi-Speed USB 2.0 Protector is designed for high-ESD and short-circuit protection for the low-voltage internal USB data and USB power line in automotive radio, navigation, connectivity, and USB hub applications.The MAX25400EVKIT Evaluation Kit is powered by the USB BUS, and an onboard MAX15007A automotive regulator provides the IN reference voltage. The user can present a 3V to 3.6V IN reference voltage across the VIN and GND PCB pads.
Features
- Protects D+ and D-signals from overvoltages up to 18V and ESD events
- USB BUS undervoltage lockout
- Passes 480Mbps USB data signals
- Low on-resistance
- 3.3Ω (typical) D+ and D-
- FAULT output signal
- USB powered
- Fully assembled and tested
- Evaluates the MAX25400 IC in a 12-pin TQFN package
Required Equipment
- MAX25400 EV kit
- 5V, 2A DC power supply (supply A)
- 18V, 2A DC power supply (supply B)
- Logic function generator
- Oscilloscope
PCB Layout
Published: 2020-07-29
| Updated: 2024-06-14