Analog Devices / Maxim Integrated MAX77785EVKIT/MAX77786EVKIT Evaluation Kits
Analog Devices MAX77785EVKIT/MAX77786EVKIT Evaluation Kits present fully assembled and tested printed circuit boards (PCB) that feature the MAX77785/MAX77786 single-cell lithium-ion battery chargers. The MAX77785/MAX77786 ICs supply a reverse boost and fully integrated low-power loss switches to deliver a small solution size and high efficiency.The kits exhibit the performance of the MAX77785/MAX77786 charger and furnish the convenience of evaluating full USB Type-C™ power-delivery (PD) solutions with the MAX77958 USB Type-C PD controller. This combination provides for fast charging of the battery through the USB Type-C port and reverse powering the USB Type-C port with the battery on-the-go (OTG) mode. A Micro-B USB cable is included in the ADI MAX77785EVKIT/MAX77786EVKIT kit to function as the interface from a USB port on a Windows® PC to the subordinate I2C port on the MAX77785/MAX77786.
Features
- High-efficiency single-cell switching charger
- Up to 5.5A charging with the MAX77786
- 90% buck efficiency at 4A, 15V input
- 4.7V to 18.2V input operating voltage range
- Reverse boost with programmable output-voltage options up to 10.805V
- Charge-status output for LED
- Push-button input for exiting from ship mode
- Dedicated input for Suspend Mode (SUSPND)
- USB Type-C version 1.3- and PD 3.0-compliant
- Sink/source/DRP port support
- Programmable Power Supply (PPS) sink support
- Fast role-swap initial sink support
- Integrated VCONN switch with Overcurrent Protection (OCP)
- Support Try.Snk state
- Battery charging 1.2 (BC1 .2) legacy charger detection
- Programmable unplug detection
Required Equipment
- MAX77785/MAX77786 EV kit
- MAX77785EVKIT#/MAX77786EVKIT# board
- Micro-B USB cable
- MAX77785/MAX77786 EV kit software (GUI)
- USB Type-C or PD travel adapter (TA)
- Power supply
- Battery simulator
- Multimeters
- Windows-based PC
- Oscilloscope to monitor CC pin or other signals
EV Kit Configuration
Published: 2024-04-16
| Updated: 2024-05-14