Analog Devices Inc. ADMAGB3476 Magnet & ADMAGMECH04 Magnetic Shield
Analog Devices ADMAGB3476 Magnet and ADMAGMECH04 Stray Magnetic Field Shield provide a robust solution for maintaining the magnetic window requirements of the ADMT4000 sensor. The integrated shielding provides protection against stray magnetic fields, which is crucial for accurate measurements. The integrated magnet shield rotates with the magnet, resulting in low angular hysteresis. Manufactured from samarium cobalt (SmCo), the magnet maintains the magnetic operating window of the Analog Devices ADMT4000 over the entire temperature range.Features
- Magnet assembly with an integrated stray magnetic field shield (shield sold separately)
- Optional PCB-mounted stray magnetic field shield (ADMAGMECH04)
- Magnetic stray field shielding effectiveness at 5mT
- ADMAGB3476 and ADMAGMECH04 ≈ 88%
- ADMAGB3476 only ≈ 59%
- Low angular hysteresis
- 16mT to 31mT operating range
- -40°C to +125°C temperature range
- Industrial and automotive applications
Applications
- ADMT4000 multiturn absolute position sensing without power
- Contactless position measurement
- Brushless DC motor control and positioning
- Actuator control and positioning
Additional Resources
Published: 2025-09-15
| Updated: 2025-10-01