Analog Devices Inc. ADIN1111 10BASE-T1L Ethernet MAC-PHY Transceivers

Analog Devices ADIN1111 10BASE-T1L Ethernet MAC-PHY Transceivers are designed for industrial Ethernet applications and are compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-range, 10Mbps single-pair Ethernet (SPE). The ultra-low-power, single-port 10BASE-T1L transceivers feature an integrated media access control (MAC) interface, facilitating direct connectivity with various host controllers through a serial peripheral interface (SPI). The SPI allows lower-power processors without an integrated MAC, providing the lowest overall system-level power consumption.

The ADI ADIN1111 is developed for edge node sensors and field instruments deployed in building, factory, and process automation. The devices function from a single power supply rail of 1.8V or 3.3V, supporting both 1.0V and 2.4V. The internal hybrid and termination resistors enable the ADIN1111 to connect directly to the MDI interface.

The ADIN1111 has incorporated voltage supply monitoring and power-on reset (POR) circuitry to enhance system-level robustness and has a 4-wire SPI for communication between the MAC interface and the host processor.

The ADIN1111 is housed in a 32-lead, 5mm x 5mm lead frame chip scale package (LFCSP).

Features

  • 10BASE-T1L IEEE Standard 802.3cg-2019 compliant
  • Cable reaches up to 1700m with 1.0V/2.4V
  • Integrated MAC with SPI
    • Supports OPEN alliance 10BASE-T1x MAC-PHY serial interface
    • 16 MAC address filters
    • High and low priority queues with 28kB buffer
    • Cut through or store forward operation
    • IEEE 1588 timestamp support
    • Statistics counters
  • Low power consumption with single supply 50mW
  • Diagnostics
    • Cable fault detection with TDR
    • Link quality indicator with MSE
    • Frame generator and checker
    • Multiple loopback modes
    • IEEE test mode support
  • Supports 1.0V p-p and 2.4V p-p transmit levels
  • MDI polarity detection and correction
  • 2-pin MDI
  • Internal termination resistors and hybrid
  • Autonegotiation
  • 25MHz crystal or external clock input
  • EMC test standards
    • IEC 61000-4-4 electrical fast transient (±4kV)
    • IEC 61000-4-2 ESD (±4kV contact discharge)
    • IEC 61000-4-2 ESD (±8kV air discharge)
    • IEC 61000-4-6 conducted immunity (10V/m)
    • IEC 61000-4-5 surge (±4kV)
    • IEC 61000-4-3 radiated immunity (Class A)
    • EN 55032 radiated emissions (Class B)
  • Small package: 32-lead (5mm x 5mm) LFCSP
  • Temperature range
    • Industrial at -40°C to +85°C
    • Extended at -40°C to +105°C

Applications

  • Building automation and fire safety
  • Factory automation
  • Condition monitoring and machine connectivity

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADIN1111 10BASE-T1L Ethernet MAC-PHY Transceivers
Published: 2025-04-17 | Updated: 2025-04-29