ams OSRAM TARA2000-AUT-SAFE Infrared VCSEL Illuminators

ams OSRAM TARA2000-AUT-SAFE Automotive Infrared VCSEL Illuminators offer a reliable, built-in eye safety feature for in-cabin sensing applications. This integrated eye-safety functionality is designed to be more cost-efficient and reliable than existing photodiode (PD) based methods. The resistive interlock circuitry is integrated into the micro-lens array (MLA) and detects faults that could compromise eye safety, including shear-off and diffuser cracking. The module interlock loop offers easy, cost-effective integration because its read-out circuit only requires one AND gate or MOSFET, enabling a near-instant response (<1μs) to fault conditions. ams OSRAM TARA2000-AUT-SAFE Automotive Infrared VCSEL Illuminators are reflow solderable and ideal for interior monitoring, driver/passenger monitoring, and gesture sensing applications.

Features

  • High reliability and robustness
  • Edge-to-edge high-power illumination over a rectangular field for uniform power distribution
  • Interlock layer on the diffuser offers integrated eye safety feature for detection of glass detachment and cracking
  • Low spectral bandwidth and temperature drift provides robustness against sunlight
  • <1ns fall and rise time - high modulation frequency for high-resolution iToF systems
  • 2D barcode on the diffuser for full traceability for easy data backtracking
  • Reduced footprint on PCB
  • Standard lead-free solder reflow compatible for easy component mounting

Applications

  • Interior monitoring
  • Driver/passenger monitoring
  • Gesture sensing

Specifications

  • VCSEL light source
  • 1x anode / 1x cathode / 2x interlock electrical contacts on backside
  • AEC-Q102 Grade 1 qualified
  • ASIL A and ISO26262 compliant
  • Moisture Sensitivity Level (MSL) 2
  • 4mm x 4mm x 1.21mm ±0.100mm QFN package size
  • -40°C to +125°C operating temperature range

Application Example

Infographic - ams OSRAM TARA2000-AUT-SAFE Infrared VCSEL Illuminators

Functional Block Diagram

Block Diagram - ams OSRAM TARA2000-AUT-SAFE Infrared VCSEL Illuminators
Published: 2023-06-05 | Updated: 2023-06-05