ams OSRAM OSLON™ Black SFH 471x CS Infrared LEDs
ams OSRAM OSLON™ Black SFH 471x CS Infrared LEDs are designed for various industrial/automotive applications such as object tracking, presence detection, and machine vision, where high quality and robustness are essential. The ams OSRAM OSLON Black SFH 471x CS Infrared LEDs are automotive-qualified (AEC-Q102), making them ready for tough conditions.
Features
- Clear silicone lens package
- 3B corrosion robustness class
- AEC-Q102 qualified
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
- IR light source with high efficiency
- Double-stack emitter
- Centroid wavelength 850nm
- High current pulse operation
- Low thermal resistance of 4.5K/W (typ.)
Applications
- Access control and security
- Authentication
- Exterior sensing for ADAS
- Eye, face, and hand tracking
- Factory automation
- Home and building automation
- In-cabin sensing
- Medical lighting
Specifications
- Peak wavelength (λpeak) 859nm (typ.)
- Half angle (φ)
- SFH 4715CS: 40° (typ.)
- SFH 4717CS: 25° (typ.)
- SFH 4716CS: 75° (typ.)
- Rise time (10%/90%) with IF = 5A; RL = 2Ω (tr) is 15ns (typ.)
- Fall time (10%/90%) with IF = 5A; RL = 2Ω (tf) is 20ns (typ.)
- Forward voltage (VF) 2.90V/2.95V/3.30V (min./typ./max.)
- Forward voltage (VF) with IF = 1.5A; tp = 100µs is 3.05V/3.50V (typ./max.)
- Forward voltage (VF) with IF = 5A; tp = 100µs is 3.55V/4.40V (typ./max.)
- Reverse current (IR) with VR = 5V is 0.01µA/10µA (typ./max.)
- Radiant intensity (Ie) with IF = 1.5A; tp = 100µs
- SFH 4715CS: 1550mW/sr (typ.)
- SFH 4717CS: 2650mW/sr (typ.)
- SFH 4716CS: 575mW/sr (typ.)
- Radiant intensity (Ie) with IF = 5A; tp = 100µs
- SFH 4715CS: 4550mW/sr (typ.)
- SFH 4717CS: 7850mW/sr (typ.)
- SFH 4716CS: 1700mW/sr (typ.)
- Total radiant flux (Φe) with IF = 1A; tp = 100µs
- SFH 4715CS: 1910mW (typ.)
- SFH 4717CS: 1920mW (typ.)
- SFH 4716CS: 1890mW (typ>)
- Total radiant flux (Φe) with IF = 1.5A; tp = 100µs
- SFH 4715CS: 2815mW (typ.)
- SFH 4717CS: 2830mW (typ.)
- SFH 4716CS: 2790mW (typ.)
- Total radiant flux (Φe) with IF = 5A; tp = 100µs
- SFH 4715CS: 8355mW (typ.)
- SFH 4717CS: 8400mW (typ.)
- SFH 4716CS: 8270mW (typ.)
Dimensions
Additional Resources
Published: 2026-09-08
| Updated: 2026-09-14