ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDs
ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDs are designed specifically for high-quality white applications in automotive interiors. These LEDs deliver the highest brightness and a color temperature range from 2500K (warm white) to 6500K (cold white) with a superior CRI. Typically, 100lm at binning current reduces the power consumption and generates less heat. The OSTUNE™ E3030 LEDs use 5.5V with two junctions that perfectly match the board voltage, enhancing system efficiency and replacing 2 LEDs in serial connection. These LEDs come in a white SMT package with colored diffused silicone resin. The OSTUNE™ E3030 LEDs offer class 2B corrosion robustness and are AEC-Q102 qualified. These LEDs are ideally used in automotive interior illumination.
Features
- White SMT package, colored diffused silicone resin package
- Volume emitter on sapphire (AlInGaN) chip technology
- 120° (Lambertian emitter) typical radiation
- Cx = 0.321 and Cy = 0.341 acc. to CIE 1931 (white) color
- 2B corrosion robustness class
- AEC-Q102 qualified
- 90 CRI (minimum)
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
Applications
- Ambient lighting
- Automotive aftermarket
- Functional lighting
- (Matrix) reading lights
- Center console lighting
- Glove box lighting
- Trunk area lighting
Specifications
- 1.5mA to 250mA at Ts =25°C forward current
- 350mA maximum at TS =25°C, tp =0.1ms, and D=3% forward current pulsed
- 5V maximum Ts =25°C reverse voltage
- -40°C to +110°C operating temperature range
- -40°C to +110°C storage temperature range
- 3mm x 3mm x 0.6mm footprint
- SMD package
- Sapphire chip technology
- Color binning (DE20DS60):
- 2500K to 6500K color temperature
- 100lm typical luminous flux
- 120lm/W efficiency
- 140mA IF binning current
- 6V typical forward voltage
- 120° FWHM
- 16K/W typical thermal resistance junction/solder point real
Electrical Internal Circuit
Dimensional Drawing