ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDs

ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDs are high-efficiency, high-performance lighting solutions engineered specifically for professional horticultural applications. Designed with a robust ceramic package and a compact 3.7mm x 3.7mm footprint, these LEDs deliver exceptional photon flux and efficiency, making them ideal for high-intensity greenhouse and vertical farming environments. The Gen 2 series offers improved thermal management and reliability, ensuring long-term performance even under demanding conditions. With a broad range of available wavelengths (including deep blue, hyper red, and far red), the OSCONIQ P3737 Gen 2 enables precise spectral tuning to optimize plant growth and maximize crop yield. These LEDs are a top choice for growers seeking energy-efficient, durable, and customizable lighting solutions.

Features

  • High-power LEDs delivering industry-leading performance, superior robustness, and long lifetime
  • Engineered for professional horticultural applications, offering a broad spectral range with Hyper Red (660nm), Red (640nm), Deep Blue (450nm), Far Red (730nm), and Horti White
  • Industry benchmark with an exceptional Wall Plug Efficiency (WPE) of 82.4% and a photon flux output of 1085mW at 700mA and +85°C
  • Enables luminaire manufacturers to achieve efficacies exceeding 4.20μmol/J, a level of efficiency previously thought unattainable in this class
  • SMD epoxy package with silicone lens
  • Colorless, clear, domed lens
  • 120° or 125° viewing angle options
  • 1.2W to 2W power rating range
  • 1.6V to 2.83V forward voltage range
  • 700mA forward current
  • -40°C to +125°C operating temperature range
  • 3.7mm x 3.7mm footprint

Applications

  • Agriculture and horticulture
  • Entertainment
  • Indoor lighting
  • Outdoor and industrial lighting
Published: 2025-06-18 | Updated: 2026-03-30