ams OSRAM DURIS™ E 2835 UNIQ LEDs

ams OSRAM DURIS™ E 2835 UNIQ LEDs offer U6 and U9 that are specially designed for 6V and 9V applications, respectively. These LEDs feature high flux and high efficacy, and a diverse CCT range from 1800K to 6500K. The DURIS™ E 2835 UNIQ LEDs are cost-effective and deliver good color quality, with support for deep dimming. These LEDs offer standard robustness qualification and meet DLC premium. The DURIS™ E 2835 UNIQ LEDs are suitable for residential, commercial, and semi-outdoor fixtures. Typical applications include downlight and panel fixtures with deep dimming capability, linear and flexible lighting systems, retail, and indoor high bay in a warehouse.

Features

  • Powered by dual and 3 lateral chips for high color quality
  • 100% with 3SDCM offering for color consistency
  • Lowest deep-dimming down to 1mA with stable light and minimal color shift
  • High flux and high efficacy
  • Specially designed for 6V and 9V applications
  • Complete with CRI 70, 80, and 90 for U6
  • 1800K to 6500K diverse CCT range
  • LM-80 supports DLC premium
  • Cost-effective

Applications

  • Downlight and panel fixtures with deep dimming capability
  • Linear and flexible lighting systems (office panels and strips)
  • Retail and hospitality lighting that requires high color quality
  • General lighting with focus on efficiency and system cost optimization
  • Indoor high bays in warehouses

Videos

Published: 2026-07-13 | Updated: 2026-10-21