ams OSRAM ChipLED Infrared LEDs
ams OSRAM ChipLED Infrared LEDs feature innovative Thinfilm IR:6 Chip technology, redefining the capabilities of IR-based applications such as eye tracking in AR/VR systems. These LEDs deliver brighter infrared illumination while extending battery life. ams OSRAM enhances the value of IR-based applications such as factory automation, security, and gesture recognition by delivering brighter IR illumination for greater sensitivity and higher efficiency.
Features
- 20° to 40° beam angles
- Top and side emitting
- Wavelengths
- 850nm and 860nm for high sensitivity
- 940nm and 950nm for reduced red glow
- High reliability with UL certification in a small footprint
- Increased homogeneous illuminating target area
- Compact packaging with surface mount technology
- -40°C to +85°C operating temperature range
- 2kV ESD protection, HBM Class 2, per ANSI/ESDA/JEDEC JS-001
Applications
- Access control and security
- Appliances and tools
- Eye, face, hand, and body tracking
- Factory automation
- Industrial automation
- Remote control sensing
- Proximity sensing
- Ambient light sensing
- Electronic equipment
- Smoke, dust, and particle sensing
- Digital diagnostic devices
- Vital sign and health monitoring
Published: 2026-09-22
| Updated: 2026-10-08