ams OSRAM AS7160 Optical Force Sensing AFE

ams OSRAM AS7160 Optical Force Sensing Analog Front End (AFE) is a low noise, high dynamic range proximity detection AFE optimized for optical force sensing for consumer market applications. This device's data acquisition system supports up to eight LEDs and eight photodiode inputs and includes two high-resolution optical readout channels. The AS7160 IC enables pressure-sensitive buttons and controls behind any surface, delivering robust force detection where capacitive touch and mechanical switches have limitations. This device operates over the temperature range of -40°C to +85°C. The AS7160 AFE is available in a 42-ball Wafer-Level Chip Scale Package (WLCSP) with dimensions 2.82mm x 2.55mm. This device is ideal for mobile phones, tablets, smartwatches, industrial automation, home and building automation, medical devices, digital diagnostic devices, appliances and power tools, and robotics.

Features

  • State machine-controlled automatic measurement range reconfiguration
  • Highest measurement resolution OFS (5µm)
  • 20-bit ADC and 12-bit current DAC for ambient light suppression
  • High Signal-to-Noise ratio (90dB)
  • On-chip Advanced Automatic Offset Control (AAOC)
  • Integrated advanced automatic offset compensation function
  • Up to 8 LED output pins and 8 photodiode input pins
  • Small Wafer-Level-Chip-Scale-Package (WLCSP)
  • -40°C to +85°C operating temperature range
  • Automatically controlled standby mode function

Applications

  • Mobile phones
  • Tablets
  • Smart watches
  • Industrial automation
  • Home and building automation
  • Medical and digital diagnostics devices
  • Appliances and power tools
  • Robotics

Functional Block Diagram

Block Diagram - ams OSRAM AS7160 Optical Force Sensing AFE

Application Schematic

Application Circuit Diagram - ams OSRAM AS7160 Optical Force Sensing AFE

WLCSP42 Tape Dimensions

Mechanical Drawing - ams OSRAM AS7160 Optical Force Sensing AFE

Videos

Published: 2026-10-07 | Updated: 2026-10-20