PCTEL / Amphenol Low-Profile Wi-Fi 6E/7 Antenna Platforms
PCTEL / Amphenol Low-Profile Wi-Fi 6E/7 Antenna Platforms support Wi-Fi® 6E and Wi-Fi 7 networks ranging from 2.4GHz to 7.1GHz frequencies. PCTEL / Amphenol Low-Profile Wi-Fi 6E/7 Antenna Platforms feature IP65 protection and 60% to 72% efficiency with multiple mounting, connector, and cable options. The antennas are designed for healthcare, smart city, education, office, transportation, and indoor or outdoor network applications.
Features
- 2.4GHz, 5GHz, 6GHz, and 7.1GHz band coverage
- High antenna efficiency
- Optimized radiation patterns
- High-capacity network support
- Side- or top-mounting options
- Conductive and non-conductive surface integration
- Low-profile housing
- Ground plane independent
- IP65 certification
Applications
- Enterprise wireless networks
- Smart buildings
- Warehousing and logistics
- Retail environments
- Manufacturing and Industrial Internet of Things (IIoT)
- Transportation and mobility
- Education campuses
- Healthcare facilities
- Intelligent transportation
- Smart cities
- Smart home IoT
- Access points
- Offices
- Indoor or outdoor Wi-Fi networks
Specifications
- 0.5m to 1.5m cable options
- SMA-m and RP-SMA-m connector options
- 136mm L x 47mm W x 22mm H dimensions
- Screw mount installation
- 50g weight
- 50Ω nominal impedance
- Linear polarization
- Omni-directional radiation pattern
- 20W maximum power
- 60% to 72% efficiency
- 2dBi to 4dBi typical gain range
Published: 2026-10-15
| Updated: 2026-10-15