Amphenol Advanced Sensors ZTPD-2210 Digital Output Thermopile Detector

Amphenol Advanced Sensors ZTPD-2210 Digital Output Thermopile Detector combines a thermopile and ASIC into one TO-39 metal package. The Amphenol Advanced Sensors ZTPD-2210 provides a temperature-compensated digital I2C output. The device offers a calibrated temperature output signal and is compatible with devices without requiring recalibration.

Features

  • Factory-calibrated temperature range
    • -20℃ to +100℃ standard type detection range
    • -20℃ to +85℃ normal sensor operation range
    • -40℃ to +100℃ sensor storage temperature range
  • Ambient temperature compensation
  • I2C interface
  • Sleep mode for energy-saving
  • RoHS and REACH compliant

Applications

  • Non-contact thermometer
  • Automotive cabin
  • Building HVAC systems
  • Home appliances
  • Healthcare
  • Electrical cabinets
  • HV/busbars
  • Charging stations
  • Data center / BESS

Block Diagram

Block Diagram - Amphenol Advanced Sensors ZTPD-2210 Digital Output Thermopile Detector
Published: 2024-05-03 | Updated: 2026-04-13