Amphenol Wilcoxon LVEP-TO5 Embedded Accelerometers
Amphenol Wilcoxon LVEP-TO5 Embedded Accelerometers are high-performance, ultra-low power piezoelectric accelerometers. These accelerometers come in a TO-5 standard housing and offer easy integration into wireless vibration sensors and battery-powered applications. The LVEP-TO5 accelerometers are available in 50mV/g and 100mV/g versions with a ±5% sensitivity tolerance. With a 180μW power consumption, a 60μA current draw, and a quick 350µs settling time, these accelerometers draw less power than a MEMS sensor. These accelerometers capture the high- and low-frequency vibrations practitioners need for effective condition-based maintenance, like early bearing or gear fault detection.The LVEP-TO5 embedded accelerometers use 95% less power per measurement than a traditional IEPE accelerometer but with no performance loss. The TO-5 package is hermetically sealed to prevent contamination and ensure a prolonged sensor lifetime. Typical uses include high-volume integrated applications, wireless vibration sensor applications, and other battery-powered and energy-harvesting applications.
Features
- Ultra-low power consumption
- Standardized TO5 semiconductor package
- Matches the sensitivity, frequency response, and acceleration range of a full-size IEPE accelerometer
- IP68 hermetic seal
- Low noise
- Small and lightweight
Applications
- Wireless vibration sensor
- Battery-powered and energy-harvesting applications
- High-volume integrated applications
- Built-in condition monitoring for motors, pumps, fans, compressors, and other rotating equipment
Specifications
- Sensitivity:
- LVEP050-TO5 at 50mV/g
- LVEP100-TO5 at 100mV/g
- ±5% sensitivity tolerance
- 180μW ultra-low power consumption
- 60μA very-low current draw
- 350µs BOV settling time
- 3VDC operating voltage
- 17kHz resonance frequency
- 700μg broadband noise
- 8.4mm x 9.6mm size
- 3.2g weight
Dimensional Diagram
Datasheets
Videos
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| LVEP050-TO5 | ![]() |
Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams |
| LVEP100-TO5 | ![]() |
Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams |
Published: 2023-07-26
| Updated: 2025-10-16