Amphenol / SV Microwave VITA 67.3 SMPM, SMPS, & NanoRF Cable Assemblies

Amphenol / SV Microwave VITA 67.3 Standard SMPM, SMPS, and NanoRF Cable Assemblies are designed for use with embedded systems applications. These cable assemblies are configured with threaded and push-on connectors at one end and a VITA connector at the other. The VITA 67.3 SMPM, SMPS, and NanoRF cable assemblies operable from DC 70GHz and are a critical element of any embedded systems design. These cable assemblies are available in a variety of fixed-length connectorized solutions. The VITA 67.3 SMPM, SMPS, and NanoRF cable assemblies are ideal for high-speed cabled solutions, aerospace and defense, SIGINT, EWR, ground base station, and communication systems.  

Features

  • Engineered for side-by-side use with other VITA connector standards
  • Blindmate capability and streamlined cable routing help reduce mean time to repair (MTTR)
  • Proprietary SV connector retention mechanism enables easier assembly and disassembly

Applications

  • Robust and rugged high-speed cabled solution
  • Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) or limited speed through RTM
  • High-reliability, high-density for aerospace and defense applications
  • SIGINT, EWR, ground base station and communication systems, avionics, radar systems
Published: 2026-03-24 | Updated: 2026-04-21