Amphenol / SSI Technologies Model MGA-9V MediaGauge™ Digital Pressure Gauges
Amphenol / SSI Technologies Model MGA-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges for dry air and non-corrosive gas applications. The stand-alone 9V battery-operated gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This cost-effective Amphenol / SSI Technologies MGA-9V series has an accuracy of ±1.0% full scale and measures pressures from 30PSI to 300PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure reading, and zero adjustment.Features
- Stand-alone 9V battery-operated gauges
- For dry air and non-corrosive gas applications
- ±1.0 full scale accuracy
- 30PSI to 300PSI pressure range
- NEMA 4X rated
- 304L stainless steel input pressure port
- Media-isolated piezoresistive pressure sensing element
- Signal conditioning circuitry for temperature and calibration compensation
- LCD backlit display
- Keyboard-operated functions: Auto zero and peak hold
- Cost-effective series
- -10°C to +60°C operating temperature range
Applications
- Process control
- Compressors
Published: 2019-10-03
| Updated: 2023-03-31