Amphenol / SV Microwave SMP Male PCB connectors
Amphenol / SV Microwave SMP Male PCB Connectors are thru-hole and surface-mount connectors that are either RF or coaxially connected. The SMP male connectors exhibit an impedance of 50Ω and a maximum frequency of 26.5GHz. Amphenol / SV Microwave SMP Male PCB Connectors feature PCB mounting and a solder termination style. The SMP male connectors are built using beryllium copper contact material and gold as the contact plating. The connectors operate within a temperature range of -55°C to +125°C.
Features
- 50Ω impedance
- 26.5GHz maximum frequency
- Solder termination style
- PCB mounting style
- -55°C to +125°C operating temperature range
Additional Resources
Published: 2022-06-15
| Updated: 2026-08-17