Amphenol Advanced Sensors Rope Leak Detection Sensors
Amphenol Advanced Sensors Rope Leak Detection Sensors were developed to protect critical equipment and infrastructure. These sensors are a reliable solution for continuous monitoring of liquid leaks across large areas. Designed for use in data centers, industrial facilities, telecommunications rooms, and other mission-critical environments, the sensing rope quickly detects the presence of conductive liquids anywhere along its length. The Amphenol Advanced Sensors Rope Leak Detection Sensors' flexible design allows it to be routed around equipment, under raised floors, and along piping to provide early leak detection, helping prevent costly downtime, equipment damage, and maintenance expenses.
Features
- Detects conductive liquid leaks anywhere along the entire sensing rope for comprehensive area coverage, with leak position locations available
- Available in multiple lengths and can be configured to monitor both small and expansive installations
- Engineered for dependable operation in demanding commercial and industrial environments
- Provides rapid leak detection to help minimize water damage and reduce unplanned downtime
- Well-suited for data centers, mechanical rooms, and other mission-critical applications where leak detection is essential
Applications
- Datacenters
- Server rooms
- Telecommunication facilities
- Mechanical rooms
- Mission-critical applications where leak detection is essential
Options
Videos
Published: 2026-08-07
| Updated: 2026-09-15