Amphenol Fiber Systems International MIL-ST Fiber Optic Connectors
Amphenol Fiber Systems International MIL-ST Fiber Optic Connectors are specially designed for deployable and fixed communication systems. These connectors meet the stringent requirements of MIL-C-83522 to provide the best possible optical performance in harsh environments. The MIL-ST series features a higher spring force than commercial ST connectors, enabling them to meet the shock and vibration requirements of MIL-C-83522. Stainless steel construction delivers mechanical strength and corrosion resistance. The boot is attached either by a compression ring or by a threaded adapter.These US Navy-approved commercial-off-the-shelf (COTS) ST connectors offer the same robustness with a spring force more consistent with commercial ST connectors. The COTS products are designed for use in shock-isolated environments or to interface with commercial electronics and non-mil-spec ST adapters. They are also appropriate for applications seeking corrosion resistance and mechanical strength.
Typical applications for Amphenol Fiber Systems International MIL-ST Fiber Optic Connectors include US Navy shipboards, surface and submarine, communications systems, mobile tactical shelters, mobile emergency telecommunications stations, and much more.
Features
- DFAR 252.225-7014 (domestic specialty metals) compliant
- RoHS compliant
- Superior optical performance in extreme environmental conditions
- Super and ultra PC polish capabilities
- Navy-approved COTS, for moderate shock and vibration environments
- Mil-qualified series, high spring force for shock and vibration resistance critical in military applications
- Robust construction
- High-grade stainless steel body (17-4 SS)
- Zirconia ceramic ferrules and sleeves
- Fungus-resistant, self-extinguishing boot
Applications
- US Navy shipboards
- Surface and submarine
- Mission-critical combat
- Communications systems
- Mobile tactical shelters
- Electronic battlefield networks
- Mobile emergency telecommunications stations
- Deployable outdoor, harsh environments
Published: 2021-02-09
| Updated: 2022-03-11