Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors
Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors (HCC) are designed for power-dense applications with current ratings up to 12.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16AWG wires.
Features
- High current alloy material used for contacts rated up to 12A per contact
- Fully isolated terminals prevent terminals from potential damage during operation
- Positive locking on housing with low thumb latch operation ensures secured mating retention
- Fully polarized housings prevent accidental mismating
- High retention force in housing
- Interchangeable hand crimping and terminal extraction tool
- Glow wire-compliant option - complies with International Standard IEC 60335-1 for household appliances
- UL 94V-0 flammability rated nylon material
- RoHS compliant and lead free
Specifications
- 20mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 250Vrms voltage rating
- Up to 12A/contact current rating
- 1500VAC dielectric withstand voltage
- 30°C maximum temperature rise
Applications
- Communications
- Data
- Consumer
- Medical
- Military
Additional Resources
Published: 2016-04-06
| Updated: 2026-03-18