Amphenol Cables on Demand VHDCI SCSI-5 Cables

Amphenol Cables on Demand VHDCI SCSI-5 Cables feature 0.5m to 8m stackable cables with a high-performance low-skew wire construction. The cables have a double-shielded twisted pair design, allowing 4-plug connectors in a single EISA, ISA, or PCI slot. The VHDCI SCSI-5 Cables have a 0.8mm 68-pin VHDCI interface and are compatible with LVD/SE signal sets. The cables connect Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates. The Amphenol Cables on Demand VHDCI SCSI-5 Cables are UL and RoHS compliant and ideal for business computing applications.

Features

  • 0.5m to 8m stackable cable products
  • Allows 4-plug connectors in a single EISA, ISA, PCI slot
  • EMI-shielded nickel-plated zinc diecast backshells
  • Double-shielded twisted pair design
  • Improved durability
  • 68-pin VHDCI interface
  • 0.8mm male-to-male SCSI connectors
  • Compatible with LVD/SE signal sets
  • Connects Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates
  • UL listed, CSA approved
  • RoHS compliant
Published: 2024-05-13 | Updated: 2024-05-29