Amphenol Aorora Flexible Flat Cable (FFC) Jumpers
Amphenol Aorora Flexible Flat Cable (FFC) Jumpers offer an extensive range of standard lengths for diverse flexible interconnection requirements between two PCBs. These jumpers feature Type S (same-side) and Type O (opposite-side) contact layouts that support mirrored contacts for top-mount and bottom-mount configurations. The FFC jumpers are easy to operate and available in numerous circuit sizes. These jumpers are RoHS-compliant and meet environmental, health, and safety, and industry-standard requirements. The FFC jumpers provide a voltage rating of 60VAC/DC and an operating temperature range of -40°C to +125°C. These jumpers are ideal for automotive, data, industrial, and medical applications.
Features
- Easy to operate
- Available in numerous circuit sizes
- Type S (same-side) and Type O (opposite-side)
- PET/PI Insulation
- Comprehensive range to satisfy different customer requirements
- Meets environmental, health, and safety requirements
- Meets industry-standard requirements
- RoHS-compliant
Applications
- Automotive
- Data
- Communications
- Medical
- Consumer
- Industrial and instrumentation
Specifications
- UL 758 VW-1 flame class
- 60VAC/DC voltage rating
- -40°C to +125°C operating temperature range
- 500MΩ minimum insulation resistance
Published: 2023-01-18
| Updated: 2026-09-21