Amphenol Commercial ACPA Heavy Duty Accessories

Amphenol Commercial ACPA Heavy Duty Accessories include a D-sub hood assembly and durable dust covers with an operating temperature range of -40°C to +105°C for extreme conditions. The hood assembly offers a size E shell, a straight exit, and IP67 sealing against water and dust. The dust covers are compatible with USB Type-A and micro-USB receptacles and are available in a conductive or non-conductive style. Amphenol Commercial ACPA Heavy Duty Accessories are RoHS compliant and feature a compact design to save panel space. Suitable applications include automation, robotics, medical, energy, transportation, security, and point-of-sale (POS) systems.

Features

  • Gray or black color
  • Conductive and non-conductive options
  • D-sub hood assembly offers IP67 sealing against water and dust
  • Compact design saves panel space
  • -40°C to +105°C operating temperature range for extreme conditions
  • RoHS compliant

Applications

  • Automation
  • Robotics
  • Medical
  • LED lighting
  • Energy
  • Power management
  • Transportation
  • POS systems and ATMs
  • Security
  • Mining
  • GPS
Published: 2026-09-17 | Updated: 2026-09-22