Amphenol / SV Microwave 1mm Adapters

Amphenol / SV Microwave 1mm Adapters offer a DC to 110GHz frequency range, 0.5dB maximum insertion loss, and 50Ω impedance. The adapters are available in three versions: female to female, male to female, and male to male. These 1mm adapters from Amphenol feature rugged, durable construction and are designed for ultra-broadband RF performance from DC to 110GHz. The adapters are ideal for test and measurement, instrumentation, and high-speed digital applications.

Features

  • Rugged, durable construction
  • Overall small footprint
  • DC to 110GHz frequency range
  • 50Ω impedance rating
  • High performance

Applications

  • Test and measurement
  • High-speed digital
  • Instrumentation

Videos

Published: 2021-12-09 | Updated: 2022-09-06