Amphenol Onanon MagConnect® HV Connectors

Amphenol Onanon MagConnect® HV Connectors offer 2-pin to 15-pin configurations, supporting up to 7000V+ of high-voltage safety. These high-voltage connectors feature a unique magnetic safety latch that is ideal for medical applications, where time, precision, and quality are most critical. The MagConnect HV connectors are intuitive, self-mating, EMI/RFI-safe, and VF/HF/RF-safe. These connectors can easily add components such as EEPROMs, resistors, and capacitors. The connectors are tested to withstand the electrical demands of medical procedures, such as IVL and PFA. Amphenol Onanon MagConnect connectors are ideal for low and high voltages, intelligent electronics integration, and shock, vibration, and sensitive EMI environments.

Features

  • 2-to 15-pin capacity
  • Intuitive and self-mating
  • Magnetic safety de-latching
  • Easily add components such as EEPROMs, resistors, and capacitors
  • EMI/RFI Safe
  • Low (<12V) and high (>7000V) voltage safe
  • Rugged use in outdoor wearables
  • VF/HF/RF safe

Applications

  • Low and high voltages
  • Sensitive EMI
  • Shock and vibration environments
  • Integration of intelligent electronics

Videos

Overview

Amphenol Onanon MagConnect® HV Connectors

Dimensions

Mechanical Drawing - Amphenol Onanon MagConnect® HV Connectors
Published: 2026-01-30 | Updated: 2026-03-24