Amphenol LTW HDMI Connectors
Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.Features
- Push lock with latch or screw thread
- UL 94V-0 flammability rating
- IP67 protection class
- 26AWG applicable wire gauge
- 500 mating cycles
- RoHS compliant
- REACH compliant
Applications
- Industrial automation
- Marine
- Medical equipment
- Rugged IT
- Lifts and materials handling
- Remote video response center
- Test equipment
- Transportation
- Heavy equipment
- Railway mass transit
- Automotive diagnostics
- Autonomous
- UAV
Specifications
- Up to 19 contacts density
- 10Hz to 55Hz frequency range/1.52mm amplitude vibration resistant
- -20°C to +80°C operating temperature range
- 48h salt spray (connector and mated)
- 0.5A nominal current
- 30VAC operating voltage (AC/DC)
- 19 number of contacts
- Mating style:
- Screw thread
- Push lock with latch
Dimension Diagram
View Results ( 11 ) Page
| Part Number | Gender | Housing Material | Connector End A | Cable Length | Subcategory |
|---|---|---|---|---|---|
| HP-19AFMM-SL7A03 | Male | HDMI Type A | 3 m | Cable Assemblies | |
| HP-19AFMM-SL7A04 | Male | HDMI Type A | 4 m | Cable Assemblies | |
| HP-19AFMM-SL7A01 | Male | HDMI Type A | 1 m | Cable Assemblies | |
| HJ-19PFFR-QS7001 | Female | Audio & Video Connectors | |||
| HJ-19PMFP-SC7001 | Female | Nylon | Audio & Video Connectors | ||
| HP-19AMMM-QL7A01 | Male | HDMI | 1 m | Cable Assemblies | |
| CAP-WHDFHPA1 | Female | Acrylonitrile Butadiene Styrene (ABS) | Audio & Video Connectors | ||
| HP-19AFMM-SL7A05 | Male | HDMI Type A | 5 m | Cable Assemblies | |
| HP-19AMMM-QL7A02 | Male | HDMI | 2 m | Cable Assemblies | |
| HP-19AMMM-QL7A03 | Male | HDMI | 3 m | Cable Assemblies |
Published: 2025-02-05
| Updated: 2025-02-23