American Bright LED BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs
American Bright LED BB-HRGBx/-HBGRx/-2020BGR-x Tri-Color LEDs are designed with a built-in IC. This IC regulates the current input and color mixing. These LEDs feature a 256-level color set, providing a vibrant visual display. The BB-HRGBx/-HBGRx/-2020BGR-x tri-color LEDs operate at a typical 5V applied voltage and comply with RoHS standards. Typical applications include large LED displays, soft light bars, and full-color displays.Features
- BB-HRGBx and BB-HBGRx:
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder processes
- Compatible with automatic placement equipment
- High contrast
- Built-in support for continuous oscillation PWM output can be maintained static screen
- BB-2020BGR-x:
- Addressable
- Dimmable
Specifications
- BB-HRGBx and BB-HBGRx:
- 4.5V to 5.5V supply voltage range
- -40°C to 85°C operating temperature range
- BB-2020BGR-x:
- 11MHz recommended operating frequency
- 32-level brightness adjustment
Applications
- Large LED displays
- Soft light bars
- Full-color displays
Additional Resource
View Results ( 4 ) Page
| Part Number | Datasheet | Package/Case | Illumination Colour | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Lens Transparency | Series | Luminous Intensity | Wavelength/Colour Temperature | Length | Height | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BB-HRGB32M-TRB-D1 | ![]() |
SMD-4 | 120 deg | Water Clear | 540 mcd, 960 mcd, 240 mcd | 625 nm, 525 nm, 465 nm | 3.2 mm | 1.9 mm | 2.8 mm | ||||
| BB-2020BGR-TRB | ![]() |
2020 (5050 metric) | RGB | 160 deg | 20 mA | 5 V | Clear | RGB+IC | 330 mcd, 460 mcd, 180 mcd | ||||
| BB-HBGR32L-3-TRB-8 | ![]() |
2020 (5050 metric) | RGB | 120 deg | 18 mA | 5 V | Water Clear | RGB+IC | 900 mcd, 1600 mcd, 400 mcd | 625 nm, 525 nm, 465 nm | 5.4 mm | 1.6 mm | 5 mm |
| BB-HRGB24R-TRB-B | ![]() |
1204 (3010 metric) | RGB | 120 deg | 6 mA | 5 V | Diffused | RGB+IC | 94 mcd, 140 mcd, 63 mcd | 630 nm, 525 nm, 465 nm | 3 mm | 1.5 mm | 1 mm |
Published: 2024-05-21
| Updated: 2025-03-21