American Bright LED AB-PL1515C0I6-5VX0 RGB+IC Addressable LED

American Bright LED AB-PL1515C0I6-5VX0 Integrated RGB+IC Addressable LED comes in a 1515 package with an integrated RGB LED with built-in IC control. This device has 256 gray levels for a 16.7 million color display and has a 32-level brightness control for smooth dimming. The device has dual-wire communication (Data + Clock), supports cascading, and has a built-in 20MHz oscillator and power-on reset protection. American Bright LED AB-PL1515C0I6-5VX0 includes a sleep/wake mode for energy efficiency and has a high-speed transmission of up to 15MHz. The device is also AEC-Q102 qualified.

Features

  • 1515 package integrated RGB LED with built-in IC control
  • 256 gray levels for 16.7 million color display
  • 32-level brightness control for smooth dimming
  • Dual-wire communication (data + clock) supports cascading
  • Built-in 20MHz oscillator and power-on reset protection
  • Sleep/wake mode for energy efficiency
  • High-speed transmission of up to 15MHz

Applications

  • Decorative LED lighting
  • Automotive interior ambient lighting

Specifications

  • Color output is RGB and is individually addressable
  • <400mW (max.) power dissipation (PD)
  • Luninous intensity (IV)
    • Red: 400mcd (min.)/1000mcd (max.)
    • Green: 800mcd (min.)/2000mcd (max.)
    • Blue 150mcd (min.)/300mcd (max.)
  • Dominant wavelength (λd)
    • Red: 620nm (min.)/630nm (max.)
    • Green: 520nm (min.)/535nm (max.)
    • Blue: 460nm (min.)/475nm (max.)
  • -40°C to +105°C operating temperature range
  • 120° viewing angle
Published: 2025-07-29 | Updated: 2025-08-07