Alps Alpine GLU Liqualloy™ Power Inductors

Alps Alpine GLU Liqualloy™ Power Inductors improve on their GLC series counterparts to generate less heat and reduce DC resistance by an additional 25%. These RoHS-compliant power inductors use a compact metal composite construction with high current capability to provide longer battery life in mobile devices. The GLU series adopts an original low-core-loss material called Liqualloy to achieve low loss during power conversion due to its excellent soft magnetic characteristics. Alps Alpine GLU Liqualloy Power Inductors feature electrodes located on the base to help improve end-product design flexibility. These inductors are ideal for smartphones, tablets, SSD, HDDs, and other mobile devices equipped with OLED technology.

Features

  • Under-surface terminal
  • Compact and high current capability
  • Generates low heat
  • -30°C to +125°C operating temperature range
  • Improved DC resistance over previous series

Applications

  • Smartphones
  • Tablet PCs
  • Solid-state drives and hard-disk drives
  • Mobile devices with OLED technology

Dimensions (mm)

Chart - Alps Alpine GLU Liqualloy™ Power Inductors
Published: 2017-12-04 | Updated: 2025-02-04