Airgain ULTRAMAX™ GLASS 5G Antennas
Airgain ULTRAMAX™ GLASS 5G Antennas offer up to 5-in-1 high-performance windshield mount antennas with LTE and 5G connectivity for fleet and public safety vehicles and assets. These 5G antennas are available in black and utilize the powerful MIMO technology. The ULTRAMAX™ GLASS 5G antennas include up to 4 x LTE/5G (600MHz to 6GHz) elements, up to four Wi-Fi® 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements, and an optional GNSS element. These antennas can be mounted on either the windshield or the dashboard and connect to virtually any vehicular router or modem.
Features
- Powerful MIMO technology
- Up to four LTE/5G (600MHz - 6GHz) elements
- Up to four Wi-Fi 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements
- Optional GNSS element
- Available in black
Performance Graph
Dimension Diagram
Published: 2025-11-24
| Updated: 2025-12-23