Airgain SRC7611 Skywire® 4G LTE CAT 4 Cellular Modem

Airgain SRC7611 Skywire® NimbeLink 4G LTE CAT 4 Embedded Cellular Modem delivers fast, reliable cellular connectivity for products in North America. This Skywire modem leverages Category 4 and Category 1 technology and supports GNSS, dual SIMs, a single SKU for North American carrier networks, and onboard network stacks. Operating in a -40°C to +85°C temperature range, the Airgain SRC7611 Skywire® NimbeLink 4G LTE CAT 4 Cellular Modem dramatically reduce the cost, risks, and timelines of IoT product development.

Features

  • NimbeLink form-factor
  • All RF engineering contained within the modem
  • Carrier End-Device certified
  • CAT 4 LTE speeds
  • U.FL port for flexible antenna options
  • Band 14 support, FirstNet ready
  • Improved reception with RX diversity
  • Direct module access via Serial UART or USB
  • NimbeLink family pin compatibility
  • Dual SIM support with integrated solder-down SIM and external 3FF SIM card slot
  • Integrated GNSS support for GPS, Glonass, Beidou, Galileo, and QZSS
  • Multi-carrier support on a single device, easily connect to AT&T, Bell, Rogers, Telus, and Verizon
  • 1-year standard warranty
  • RoHS compliant

Specifications

  • Throughput
    • 150Mbps download
    • 50Mbps upload
  • 2.2MHz frequency
  • 3.0V to 5.5V supply range
  • 1.65V to 5.5V I/O voltage range
  • 30mV maximum main power supply ripple voltage
  • 2000mA maximum current consumption, 400mA typical
  • -40°C to +85°C temperature range
  • 29mm x 33.9mm x 10.9mm in dimension

Block Diagram

Block Diagram - Airgain SRC7611 Skywire® 4G LTE CAT 4 Cellular Modem
Published: 2023-08-08 | Updated: 2023-09-11