Airgain NL-AB-BBCL Skywire® BeagleBone Cape Lite Dev Kit

Airgain NL-AB-BBCL Skywire® BeagleBone Cape Lite Development Kit enables diverse connectivity options by including a Skywire Cellular Modem socket for cellular/GPS connections. NL-AB-BBCL supports any of NimbeLink's 2G, 3G, or 4G Skywire modems. The Cape Lite is designed to be drop-in compatible with BeagleBone Black, BeagleBone Black Wireless, BeagleBone Black Industrial, and BeagleBone Green community-supported development platforms. The Airgain NL-AB-BBCL BeagleBone Cape Lite enables fast, easy prototyping in a wide 5V to 12V range. A grove sensor interface provides unlimited sensor flexibility.

Features

  • Add cellular connectivity to a BeagleBone development environment without worrying about carrier certifications
  • Compatible with the BeagleBone Black, BeagleBone Black Wireless, and BeagleBone Green (The BeagleBone Green Wireless can be used with additional standoffs)
  • Add flexibility to a BeagleBone power supply using the Cape’s 2A, 5V to 12V supply to power the attached BeagleBone
  • Connect sensors using one of the two user populatable Grove sensor interfaces available on the cape
  • Low-cost Cape for the BeagleBone development platform
  • Supports all NimbeLink modems
  • Supports both UART and USB connections
  • Application notes and example code available
  • Airgain’s optional bundled, no-contract cellular data plans are easy and affordable
  • RoHS compliant

Specifications

  • 6V to 15V operating supply voltage range
  • 4-layer PCB, 1.6mm thickness
  • 2x user-populatable Grove connectors
  • 97mm x 55mm x 22mm in dimension

Block Diagram

Block Diagram - Airgain NL-AB-BBCL Skywire® BeagleBone Cape Lite Dev Kit

Videos

Published: 2023-08-08 | Updated: 2025-09-10