Advanced Energy / Artesyn LPS200-M/LPQ200-M Open Frame Power Supplies
Advanced Energy / Artesyn LPS200-M and LPQ200-M Series Open Frame Power Supplies feature an input voltage between 90VAC and 264VAC, 120VDC to 300VDC. The LPS200-M Series is a 250W, single output open frame power supply, and the LPQ200-M is a 200W, quad output open frame power supply. With a 3" x 5" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and Class B EMI filtering, as well as protection for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn LPS200-M and LPQ200-M Open Frame Power Supplies are EN61000-3-2 compliant and have medical and ITE safeties.Features
- Medical and ITE safeties
- Active power factor correction
- 3" x 5" footprint
- Less than 1U high
- EN61000-3-2 compliant
- Remote sense
- Power fail
- Adjustable outputs
- Built-in Class B EMI filter
- Overvoltage protection
- Overload protection
- Thermal overload protection
- RoHS Compliant
Specifications
- 200W or 250W power
- 47Hz to 63Hz frequency
- 90VAC to 264VAC; 120VDC to 300VDC input range
- 50A maximum inrush current
- Up to 86% typical efficiency at full load
Published: 2010-01-21
| Updated: 2024-06-07