Advanced Energy / Ultravolt V Series Compact Power Supplies
Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).
Features
- Seven models from 0V to 600V, 1000V, 1250V, 1500V, 2000V, 2500V, or 3000V
- 0.5W, 0.8W, or 1W output power
- Tight line/load regulation
- Arc and continuous short-circuit protection
- Self-restoring output voltage
- Cost-effective
- Miniature and lightweight
- Voltage monitoring
- Low ripple (0.01% peak to peak)
- Optional flying lead for high-voltage output
Applications
- Bias supplies
- Electrostatic chucks
- Handheld X-ray fluorescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detector (SID)
- X-ray flat panel detector (FPD)
- Ionization chamber detector
Specifications
- 5V to 24V input voltage
- As low as 35mA no-load current
- 160mA to 450mA full load input current
- -10°C to +65°C operating temperature range
- 13.8cm3 (0.84in3) volume
- 35g weight
Dimensions
Published: 2025-03-14
| Updated: 2025-12-12