Advanced Energy / Impac IN 5/5 Plus Digital Pyrometers

Advanced Energy / Impac IN 5/5 Plus Digital Pyrometers are compact, preconfigured instruments designed for non-contact temperature measurement of glass and quartz glass surfaces. These devices provide reliable thermal readings over a wide temperature range, making them suitable for demanding industrial environments where contact methods are impractical. IN 5/5 Plus pyrometers incorporate a digital interface that enables direct communication with a PC for temperature display and data storage. Users can configure temperature subranges and adjust operating parameters remotely, supporting flexible system integration and process control. The IN 5/5-L Plus variant includes optimized optics for measuring smaller targets, while the IN 5/5-H Plus version delivers high-speed performance with a short exposure time for fast measurement requirements. Their compact design, digital functionality, and variant-specific capabilities make Advanced Energy Impac IN 5/5 Plus Digital Pyrometers a practical solution for precision thermal sensing in glass manufacturing and processing operations.

Features

  • Laser targeting light sighting system
  • High accuracy due to digital linearization of the output
  • Adjustable exposure time
  • Compact housing

Applications

  • Float glass
  • Hollow glass
  • Glass drop
  • Glass hardening
  • Glass bending
  • Bulb production
  • Heat treatment

Specifications

  • 0 or 4mA to 20mA analog output
  • +100°C to +2000°C operating temperature range (4 ranges in between)
  • RS232 or RS485 digital interfaces
  • Minimum 1.1mm spot sizes
  • 5.14µm spectral range
  • Digital data handling
  • 24VDC power supply
  • 70mA maximum power consumption
  • IP65 protection rating
  • Stainless steel housing

Dimensions

Mechanical Drawing - Advanced Energy / Impac IN 5/5 Plus Digital Pyrometers
Published: 2026-02-12 | Updated: 2026-10-09