Advanced Energy / Impac IGA 320/23 Pyrometers

Advanced Energy / Impac IGA 320/23 Pyrometers are short-wavelength infrared temperature sensors designed for precise, non-contact measurement of metallic surfaces, graphite, and ceramics. These instruments operate over a wide temperature range, making them suitable for demanding industrial processes where contact measurement is not practical. Integrated digital signal processing enhances measurement stability and accuracy across broad temperature spans. The short-wavelength technology enables reliable readings on challenging materials such as metals with varying emissivity. Advanced Energy / Impac IGA 320/23 Pyrometers also support a variety of optical configurations, allowing accurate measurement of small target areas in tightly controlled applications.

Features

  • Small housing dimensions for easy installation in confined spaces
  • RS485 interface for PC connection in long transmission networks
  • High-quality optics for detection of small measuring objects
  • Internal digital signal processing for high accuracy and long temperature ranges
  • Built-in LED targeting light for easy alignment to measuring object

Applications

  • Preheating
  • Annealing
  • Tempering
  • Welding
  • Forging
  • Hardening
  • Sintering
  • Melting
  • Soldering
  • Brazing
  • Rolling

Specifications

  • 0/4mA to 20mA adjustable analog output
  • +75°C to +1800°C temperature range across four ranges
  • 2µm to 2.6µm spectral range
  • 2 fixed optics: 250mm and 800mm
  • LED targeting light
  • 1W maximum power consumption
  • 24VDC power supply

Overview

Infographic - Advanced Energy / Impac IGA 320/23 Pyrometers
Published: 2026-06-30 | Updated: 2026-10-09