Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply

Advanced Energy Defiant Future™ DF150 160W AC-DC Power Supply meets MIL-STD-810H environmental requirements and MIL-STD-461G EMI/EMC requirements. This rugged commercial defense power supply offers robust performance in extreme environments where reliability is non-negotiable. The Advanced Energy DF150 power supply is IP67 rated and features fanless operation with both conduction and convection cooling options to ensure silent, dependable performance under extreme conditions. The power supply supports advanced electronics in the defense, industrial, telecommunications, transportation, and energy sectors. This design withstands altitude variations, humidity cycles, shock, and vibration for power continuity. With uncompromising durability and performance, the DF150 AC-DC power supply provides a secure, long-life power solution for the most demanding applications

Features

  • Designed to meet MIL-STD-810H environmental requirements
  • Designed to meet MIL-STD-461G EMI/EMC requirements
  • Fanless operation (conduction or convection cooled variants)
  • IP67 ingress protection
  • Over-voltage, over-current, and over-temperature protection
  • CE marking
  • 2 years warranty
  • CE mark (LVD+EMC+RoHS) safety
  • Compliance:
    • MIL-STD-461G EMI/EMC requirements
    • MIL-STD-810G environmental requirements
    • EMI Class B
    • EN 61000 immunity

Specifications

  • 160W total power
  • 90VAC to 132VAC/180VAC to 264VAC (nominal 115VAC/230VAC) input voltage range
  • 47Hz to 63Hz (nominal 50Hz/60Hz) frequency range
  • Hold up time of 16ms min for main output, 100% load
  • 90% min at 100% load, 25°C ambient efficiency
  • 27VDC output setpoint
  • 0A to 5.93A output current range
  • Isolation voltage:
    • 3000VAC input to output
    • 1500VAC input to ground
    • 500VDC output to ground
  • -46°C to +60°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply

Mechanical Table

Advanced Energy / Artesyn DF150 160W Rugged AC-DC Power Supply

Videos

Published: 2026-08-31 | Updated: 2026-10-20