Adafruit 1.54" Color IPS TFT Display

Adafruit 1.54" Color IPS TFT Display features 240 x 240 16-bit full-color pixels, and the color looks great up to 80 degrees off-axis in any direction. This TFT display consists of the ST7789 TFT driver supported by the Arduino library. The IPS TFT display uses a 4-wire SPI interface for communication and has a pixel-addressable frame buffer. This TFT display can be used with a wide range of microcontrollers. The IPS TFT display offers a contrast ratio of 300, 180cd/m2 luminance, 262K number of display colors, and a -20°C to 70°C operating temperature range. This Adafruit TFT display is ideal for smartwatches and devices with glass over the screen.

Features

  • IPS display
  • 240 x 240 16-bit full-color pixels
  • Color looks great up to 80 degrees off-axis in any direction
  • Uses a 4-wire SPI interface to communicate 
  • Can be used with every kind of microcontroller
  • ST7789 TFT driver that the Arduino library supports
  • 300 contrast ratio
  • 180cd/m2 luminance
  • 262K number of display colors
  • -20°C to 70°C operating temperature range

Videos

Published: 2020-01-03 | Updated: 2024-03-21