Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas
Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas operate on three frequency bands, offering versatile connectivity solutions across various applications. The Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas provide Wi-Fi 6E connectivity and work on the 2.4GHz, 5GHz, and 6GHz frequency bands. These internal flex antennas can be mounted inside devices or along the contours. The tri-band devices target applications that require intricate placement in curved or irregularly shaped devices, including automotive, medical devices, and industrial automation.Features
- 1.8dBi to 4.3dBi gain
- Up to 69% efficiency in a compact design
- Easy installation on flat and curved surfaces
- Strong adhesive in high-temperature and humid environments
- Fully customizable cable length and connectors
- RoHS compliant
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 7 (802.11be)
- Wi-Fi 6/6E (802.11ax)
- Wi-Fi 4/5 (802.11b/g/n/ac)
- BLUETOOTH®/ZigBee®/Thread/Matter
- Routers and networking
- Home automation and remote sensing
Specifications
- 2.4GHz to 7.125GHz frequency range
- 50Ω impedance
- 2VSWR
- -40°C to +85°C operating temperature range
- 3x bands
- Adhesive mounting style
- 45mm length x 6mm width x 0.4mm height
Published: 2023-09-13
| Updated: 2024-01-11