Abracon AVR-1F140805S Assembly Power Inductors

Abracon AVR-1F140805S Assembly Power Inductors offer a 100nH to 220nH inductance range, ±10% tolerance rating, and 0.17mΩ DC resistance. These inductors feature shielded construction, soft saturation, high power density, and high efficiency. AVR-1F140805S inductors provide an extended operating temperature range of -40°C to +125°C and 13.6mm x 7.8mm x 5mm dimensions. Abracon AVR-1F140805S Assembly Power Inductors are suitable for high-current point-of-load (PoL) converters, solar inverters, robotics, and lighting.

Features

  • Shielded construction
  • Soft saturation
  • High power density
  • High efficiency
  • Ideal for multi-phased power circuitry

Applications

  • Desktops/servers
  • High-current PoL converters
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies
  • Data centers
  • Electric vehicles (EVs)
  • Supercomputers
  • Cloud computing
  • Cloud storage
  • Rack servers
  • Crypto mining
  • Artificial intelligence servers
  • Industrial control

Specifications

  • 100nH to 220nH inductance range
  • ±10% tolerance
  • 0.17mΩ DC resistance
  • 40A to 76A saturation current range
  • 58A temperature rise current
  • 40V operating voltage rating
  • -40°C to +125°C operating temperature range
  • 13.6mm x 7.8mm x 5mm dimensions

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1F140805S Assembly Power Inductors
Published: 2025-01-10 | Updated: 2025-01-26