Abracon AVR-1F090706S Assembly Power Inductors
Abracon AVR-1F090706S Assembly Power Inductors offer a 70nH to 220nH inductance range, ±15% tolerance rating, and 0.14mΩ DC resistance. These inductors feature shielded construction, high power density, soft saturation, and high efficiency. Specifications for the AVR-1F090706S inductors include an extended operating temperature range of -40°C to +125°C and 9.3mm x 6.8mm x 5.5mm dimensions. Abracon AVR-1F090706S Assembly Power Inductors are suitable for solar inverters, lighting, high-current point-of-load (PoL) converters, high-power switch mode power supplies, and robotics.Features
- Shielded construction
- Soft saturation
- High power density
- High efficiency
- Ideal for multi-phased power circuitry
Applications
- Desktops/servers
- High-current PoL converters
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch mode power supplies
- Data centers
- Electric vehicles (EVs)
- Cloud storage
- Cloud computing
- Supercomputers
- Rack servers
- Crypto mining
- Artificial intelligence servers
- Industrial control
Specifications
- 70nH to 220nH inductance range
- ±15% tolerance
- 0.14mΩ DCR resistance
- 23A to 100A saturation current range
- 65A temperature rise current
- 40V operating voltage rating
- -45°C to +125°C operating temperature range
- 9.3mm x 6.8mm x 5.5mm dimensions
Mechanical Specifications
Published: 2025-01-10
| Updated: 2025-01-26