Abracon ASWD-S4-0011 SP4T RF & Antenna Switch

Abracon ASWD-S4-0011 SP4T RF and Antenna Switch is a low-loss, high-isolation SP4T reflective RF switch designed for high-performance switching applications. It features ±1kV HBM ESD protection and comes in a compact, low-cost LGA package measuring 1.1mm x 1.1mm x 0.5mm. Optimized for applications requiring low insertion loss, small size, and cost-efficiency, the ASWD-S4-0011 is ideal for industrial Internet of Things (IoT) solutions, including BLUETOOTH® (BT), Wi-Fi®, GNSS, LoRa®, LTE, as well as handsets and general-purpose RF systems. The switch supports operation up to 2.7GHz, making it well-suited for high-power applications at low control voltages. The Abracon ASWD-S4-0011 is lead-free and RoHS-compliant, with a Moisture Sensitivity Level (MSL) of 3.

Features

  • 1.1mm x 1.1mm x 0.5mm LGA package
  • 0.1GHz to 2.7GHz frequency range
  • 0.55dB (typ.) low insertion loss
  • 25dB (typ.) high isolation
  • P0.1dB = +32dBm (typ.) at f = 0.8GHz to 2.7GHz
  • Low 1.4V (min.) control voltage VCTL_H
  • 2.8V (typ.) voltage operation VDD
  • GPIO control for SP4T
  • ±1kV HBM ESD protection
  • RoHS-compliant
  • MSL level 3

Applications

  • Multi-band cellular front ends
  • Antenna diversity and MIMO switching
  • Test and measurement equipment
  • Multi-band GNSS receivers
  • Software-defined radios and cognitive radio
  • Filter bank switching
  • TDD Tx/Rx switching in multi-antenna systems

Functional Block Diagram

Block Diagram - Abracon ASWD-S4-0011 SP4T RF & Antenna Switch
Published: 2026-09-23 | Updated: 2026-10-08