Abracon AK8 ClearClock™ Oscillators
Abracon AK8 ClearClock™ Oscillators offer leading high-frequency crystal technology in a compact SMD package with dimensions of 1.0mm length x 0.8mm width x 0.24mm height. The Abracon AK8 series offers all-inclusive frequency stability of ±100ppm over an operating temperature range of -40°C to +85°C. This ClearClock oscillator series offers a 3.3V supply voltage and LVPECL or LVDS (standard and high swing) output logic. Applications include optical transceivers and modules, data centers, storage, servers, and more.
Features
- 1.0mm length x 0.8mm width x 0.24mm height package
- LVDS (standard and high swing) and LVPECL output
- ±100ppm frequency stability
- Au-diffusion-sealed SMD package
- REACH/RoHS II compliant
- Moisture sensitivity level 2 (MSL 2)
Applications
- Optical transceivers and modules
- Data centers, storage, and servers
- Networking switches and gateways
- 100g/200g/400g/800g Ethernet
- Fibre Channel, SONET, SDH, and PCIe
- Industrial and FPGAs
- Test and measurement
Specifications
- 156.25MHz frequency range
- 3.3V typical supply voltage
- 35mA to 57mA supply current
- -40°C to +85°C operating temperature range
- ±5ppm first-year aging
- ±100ppm frequency stability
Dimensions
Recommended Test Circuit
Published: 2026-07-24
| Updated: 2026-08-03