Abracon ABB Wideband 5G/4G Cellular Flexible PCB Antenna

Abracon ABB Wideband 5G/4G Cellular Flexible PCB Antenna features an LTE 600MHz to 60000MHz frequency range and optimized performance for all 5G/4G bands. This Abracon wideband 5G/4G antenna offers >50% efficiency for all 4G and CBRS bands. ABB antennas are ground plane independent with flexibility to fit inside plastic enclosures. The antenna is ideal for Internet of Things (IoT) devices, smart home networking, and networking/telecommunication applications.

Features

  • LTE 600MHz to 60000MHz
  • Optimized performance for all 5G/4G bands
  • >50% efficiency for all 4G and CBRS bands
  • Ground plane independent
  • Flexible to fit inside plastic enclosures

Applications

  • IoT devices
  • LTE-M, Cat M, Cat M1, and NB-IoT
  • LTE CAT 1 up to CAT 20
  • CBRS and 5G bands
  • Smart home networking
  • Networking and telecommunication

Specifications

  • 2.0 voltage standing wave ratio (VSWR)
  • 50Ω impedance
  • Adhesive mount
  • Linear polarization
  • -40°C to +85°C operating temperature range
  • 115mm x 21.75mm x 0.16mm (LxWxH)
  • RoHS/RoHS II compliant
Published: 2023-10-06 | Updated: 2023-10-27