Abracon 4020/5030/7020/7025 Carbonyl Molded Inductors
Abracon 4020, 5030, 7020, and 7025 Carbonyl Molded Inductors feature a carbonyl composite design optimized for high inductor saturation currents for enhanced inductance stability. These Abracon carbonyl molded inductors feature enhanced power densities, offering improved performance and reduced sizes. Abracon 4020, 5030, 7020, and 7025 offer shielded construction and 100KHz to 2MHz switching frequencies. The inductors are designed for DC/DC switching converters and power suppliers for notebooks, workstations, and servers.Features
- Shielded construction
- Soft saturation
- Low DCR and high efficiency
- 100KHz to 2MHz switching frequencies
Applications
- DC/DC switching converters
- Power supplies for notebooks, workstations, and servers
- Low-profile applications
- High-current transient load applications
Specifications
- Typical saturation current
- 3.3A to 35.0A (AMPLH4020S)
- 3.5A to 38.0A (AMPLH5030S)
- 4.3A to 38.0A (AMPLH7020S)
- 5.5A to 41.0A (AMPLH7025S)
- 50V (across inductor) operating voltage
- ±20 tolerance
- -40°C to +125°C (including self-temperature rise) operating temperature range
Datasheets
Published: 2024-04-25
| Updated: 2024-05-09