Murata Electronics MYLSM00502ERPL Evaluation Board
Murata Electronics MYLSM00502ERPL Evaluation Board tests and evaluates the function of MYLSM00502ERPL DC-DC converters. The MYLSM00502ERPL converters offer a 4.5VDC to 17VDC input voltage range, up to 2.5A output current, and 7.9mm x 7.9mm x 2.3mm dimensions. The DC-DC converters are designed for embedded applications and feature short-circuit protection and on/off control. Murata Electronics MYLSM00502ERP DC-DC converters are based on a high-frequency synchronous buck converter switching topology.Features
- Evaluates MYLSM00502ERPL DC-DC converters
- MYLSM00502ERPL converters
- 4.5VDC to 17VDC input voltage range
- Up to 2.5A output current
- 7.9mm x 7.9mm x 2.3mm dimensions
- 88% efficiency
- Short-circuit protection
- -40°C to +85°C operating temperature range
Published: 2025-08-05
| Updated: 2025-09-26