Molex EXTreme Guardian Power Connector System
Molex EXTreme Guardian Power Connector System, previously named EXTreme Power Interconnect (EPIC), features small package sizes with a centerline pitch of 11mm. The system supports up to 8A per contact, providing good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features. Headers are available in two-circuit, single-flanged, and three-circuit, dual-flanged versions. Cable assemblies are available in three-circuit, straight, shielded, and unshielded versions for high-voltage applications and are UL touch-safe.
The Molex EXTreme Guardian two-circuit cabled solutions include a straight, unshielded cable assembly, a right-angled, right-entry, and left-entry unshielded version, and a left-entry shielded variant ideal for space-saving connections. The EXTreme Guardian Power Connector System also includes EXTreme Guardian II TPA and non-molded options. Applications include data communication equipment, telecom, power supplies, electric vehicles, and solar, medical, and commercial markets.
Features
- System Wide
- Current-dense design with high-current terminals and relatively small pitch
- Relatively small 11mm pitch
- Fully isolated receptacle terminals and header blades
- Receptacle
- Housings accept large gauge wires up to 6AWG
- Housing lead-in chambers
- Positive locking housing
- Terminal position assurance (TPA) feature
- Terminals
- Terminal interface with 6 independent points of contact
- Low-halogen
- Gold-plated terminals
- Header
- Through-hold solder retention design
- Compliant, press-fit tails available
- Solder tails in multiple lengths
- Locating pegs on housing
- Right-angle header has 2 contact blade lengths
Applications
- Data Communication Equipment
- High-end servers
- Telecommunication Equipment Manufacturers
- Cellular base stations
- Hubs
- Servers
- Routers
- Switches
- Power Supplies
- Uninterruptable Power Supplies (UPS)
- Other Markets
- Solar
- Medical
- Electric vehicles
- Commercial applications that require small form factor interconnects delivering up to 200A
Videos
Power Products