Mikroe Mikromedia 7 CAPACITIVE FPI

Mikroe Mikromedia 7 CAPACITIVE FPI is a complete solution for the rapid development of multimedia and GUI-centric applications. Mikroe Mikromedia 7 CAPACITIVE FPI  features a 7" TFT display with a capacitive touch screen. The screen is driven by a powerful graphics controller with a 24-bit color palette (16.7 million colors). The DSP-powered embedded sound CODEC IC is ideal for any multimedia application.

Features

  • Rapid development of multimedia and gui-centric applications
  • Features mikroBUS™ Shuttle connector, an addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch
  • mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™
  • 7" TFT display with capacitive touch screen driven by the powerful graphics controller that can display a 24-bit color palette (16.7 million colors)
  • DSP-powered embedded sound CODEC IC represents an ideal solution for any multimedia application
  • TFT display with a metal frame and four corner-mounting holes for simple installation in various kinds of industrial appliances
  • Mikromedia 7 CAPACITIVE FPI requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
Published: 2020-02-04 | Updated: 2024-08-09