Microchip Technology DM320113 SAM E70 Xplained Ultra Evaluation Kit

Microchip Technology DM320113 SAM E70 Xplained Ultra Evaluation Kit is a hardware platform for evaluating the ATSAME70 and ATSAMS70 MCU families. Studio and MPLAB X integrated development platforms support the kits, which provide easy access to the features of the ATSAME70. The DM320113 is a valuable assistant when integrating the device into a custom design.

The Xplained Ultra MCU series evaluation kits include an onboard Embedded Debugger. This eliminates the need for external tools to program or debug the ATSAME70. The Microchip Technology DM320113 SAM E70 Xplained Ultra Evaluation Kit offers additional peripherals to extend the board's features and ease the development of custom designs.

Features

  • ATSAME70Q21B Microcontroller
    • Cortex –M7
    • 300MHz (max) speed 
    • 2048KB flash
    • 384KB RAM
  • Memory
    • 32Mb (4MB) QSPI
    • 16Mb (2MB) external SDRAM
    • Serial EEPROM w/MAC address
  • Interfaces:
    • Arduino Mega interface
    • X32+ Mirko interface
    • Modular Ethernet interface (RMII + SPI)
    • Modular Graphics interface
    • Image Sensor Interface Headers (ISI)
    • EXT1/2
    • Onboard debugger (EBDG + DGI interface)
    • CAN interface
    • Micro SD Card interface
    • 1 User button
    • 1 User LED
    • 5V to 14V input compatible

Kit Contents

  • SAM E70 Xplained Ultra development board
  • Users guide
Published: 2019-02-22 | Updated: 2023-05-18