Melexis MLX90824 Absolute Pressure Sensors

Melexis MLX90824 Absolute Pressure Sensors deliver a digital output signal using the SENT protocol and measure spans from 1 to 4 bars. These sensors consist of a MEMS pressure sensor element, an interface chip with CMOS technology, and passive components. MLx90824 sensors exhibit excellent EMC performance, while the DSP-based signal interface provides high initial accuracy. The efficient package and die assembly concept enables high output stability over life, even in stringent automotive stress and temperature conditions. Melexis MLX90824 Absolute Pressure Sensors are suitable for CNG/LPG injectors and MAP, TMAP, and air management environments.

Features

  • Fully calibrated
  • PCB-less design
  • Digital SENT output
  • Pre-calibrated NTC thermistor input
  • Configurable diagnostic features
  • Measures spans from 1 to 4 bars
  • MEMS pressure sensor element
  • Interface chip with CMOS technology
  • Passive components
  • Excellent EMC performance
  • DSP-based signal interface for high initial accuracy
  • High output stability for life

Applications

  • MAP, TMAP, and Air Management
    • Automotive
    • Trucks
    • Motorcycles
  • CNG/LPG injectors

Specifications

  • Certifications
    • AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
    • ASIL compliant developed as an ASIL B SEooC (ISO 26262)
  • ±0.5% accuracy rating
  • Over (+40V) and reverse (-40V) voltage capabilities
  • -40°C to +160°C operating temperature range
  • RoHS-compliant SMP-7 (XP) package

Videos

Published: 2022-11-16 | Updated: 2022-11-17